- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6229024003
6229024003
TE Connectivity / Raychem Brand
NTFR-1-1/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NTFR-1-1/4-0-SP
Search Keywords: 6229024003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6229024003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Neoprene Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-70 to 121 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$9.79
25
$8.49
50
$8.32
100
$8.16
300
$8.12
500
$7.17
1,000 +
$5.90
Click for Quote
Log in
to unlock special pricing