- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 622046-000
622046-000
TE Connectivity / Raychem Brand
D-144-46
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-144-46
Search Keywords: 622046000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:622046-000
-
Alias/AKA:D-144-46
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.14 in, 3.56 mm
-
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$4.71
500
$2.90
750
$2.29
1,000 +
$2.25
Click for Quote
Log in
to unlock special pricing