- Home ›
- All Products›
- 622013N002
TE Connectivity / Raychem Brand
622013N002
D-144-13CS728
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
D-144-13CS728
Search Keywords: 622013N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:622013N002
-
Alias/AKA:D-144-13CS728
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):.2 in, 5.08 mm
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
Product Guides
+
Frequently Asked Questions
Is 622013N002 RoHS compliant?
No, 622013N002 is not RoHS compliant.
What is the lead time for 622013N002?
The standard lead time for 622013N002 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
250
$6.03
500
$3.71
750
$2.94
1,000 +
$2.88
Click for Quote
Log in
to unlock special pricing