- Home ›
- All Products›
- 621056N003
TE Connectivity / Raychem Brand
621056N003
D-142-52CS728
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
D-142-52CS728
Search Keywords: 621056N003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:621056N003
-
Alias/AKA:D-142-52CS728
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Wire Temperature (Max):105 °C
-
Expanded Inside Diameter (Min):.3 in, 7.62 mm
-
Recovered Inside Diameter (Max):.16 in, 4.06 mm
Product Guides
+
Frequently Asked Questions
Is 621056N003 RoHS compliant?
No, 621056N003 is not RoHS compliant.
What is the lead time for 621056N003?
The standard lead time for 621056N003 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
350
$4.42
700
$2.72
1,050
$2.15
1,400 +
$2.11
Click for Quote
Log in
to unlock special pricing