- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 620497-000
620497-000
TE Connectivity / Raychem Brand
The 620497-000 is a HexaShield circular backshell that provides 360-degree screening and strain relief for individual cables.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
The 620497-000 is a HexaShield circular backshell that provides 360-degree screening and strain relief for individual cables.
Search Keywords: 620497000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:620497-000
-
Alias/AKA:TXR54AB00-2812AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:N/A
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
68 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
1
$522.12
5
$520.81
10
$519.51
13
$518.21
25
$284.44
38
$193.05
50 +
$189.18
Click for Quote
Log in
to unlock special pricing