- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 620489-000
620489-000
TE Connectivity / Raychem Brand
222D932-25-G06/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D932-25-G06/225-0
Search Keywords: 620489000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:620489-000
-
Alias/AKA:222D932-25-G06/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Formcode des Formteils:222
-
Adhesive Pre-Coat:Yes
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Systems Code:25
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
-
Inside Diameter as Supplied:1.03 in, 26.2 mm
-
Molded Part Shape:90 °
-
Government Qualified:No
-
Cable Diameter Range:.75 – 1.03 in, 19.1 – 26.1 mm
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Type:Molded Boot
-
Lipped:Yes
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Material Code:25
-
Molded Part Shape Code:222
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
70 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
25
$63.47
50
$39.06
75
$30.92
100 +
$30.30
Click for Quote
Log in
to unlock special pricing