- Home ›
- All Products›
- 6203686007
6203686007
TE Connectivity / Raychem Brand
HFT5000-50/25-0-110MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-50/25-0-110MM
Search Keywords: 6203686007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6203686007
-
Alias/AKA:HFT5000-50/25-0-110MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature Range:-40 – 125 °C
-
Fluid Resistance:None
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Recovery Temperature:110 °C
-
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Product Family:HFT5000
-
Applicable Region:Global
-
Packaging Method:Piece
-
Primary Product Material:Polyethylene/Polyester
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):1.969 in, 50 mm
-
Cut Length:4.331 in, 110 mm
-
Recovered Inside Diameter (Max):.984 in, 25 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.6099
1,000
$0.5826
2,500
$0.5497
5,000
$0.4583
7,500
$0.4461
10,000
$0.4450
15,000
$0.4089
25,000 +
$0.4035
Click for Quote
Log in
to unlock special pricing