- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6203684003
6203684003
TE Connectivity / Raychem Brand
HFT5000-50/25-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-50/25-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HFT5000
- Product Source = U.K., U.S.
- Very Flexible
- Fiber and Fabric Wall Style
Search Keywords: 6203684003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6203684003
-
Alias/AKA:HFT5000-50/25-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Polyethylene/Polyester
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,203
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$8.08
200
$7.58
400
$7.55
600
$7.50
1,000
$7.40
2,600
$7.37
5,000
$7.36
7,600 +
$7.34
Click for Quote
Log in
to unlock special pricing