- Home ›
- All Products›
- 620273-000
620273-000
TE Connectivity / Raychem Brand
D-104-35
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-104-35
Search Keywords: 620273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:620273-000
-
Alias/AKA:D-104-35
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Recovered Inside Diameter (Max):.17 in, 4.32 mm
-
Expanded Inside Diameter (Min):.42 in, 10.67 mm
-
Wire Size:20 AWG, .5 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$22.20
250
$11.75
375
$8.27
500 +
$8.11
Click for Quote
Log in
to unlock special pricing