- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 620235-000
620235-000
TE Connectivity / Raychem Brand
D-108-0033
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-108-0033
Search Keywords: 620235000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:620235-000
-
Alias/AKA:D-108-0033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature (Max):175 °C
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.2 in, 5 mm
-
Expanded Inside Diameter (Min):.385 in, 9.75 mm
-
Wire Temperature (Max):135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
915
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$10.01
50
$9.82
100
$9.75
250
$9.70
500
$8.35
750
$8.14
1,000 +
$6.16
Click for Quote
Log in
to unlock special pricing