- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 6201912
6201912
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: C 4.3 to 6.9mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: C 4.3 to 6.9mm Dia Wire White
Search Keywords: 6201912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6201912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:6.9 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0233
7,500
$0.0195
25,000
$0.0175
50,000
$0.0173
100,000
$0.0166
150,000
$0.0163
250,000
$0.0159
500,000 +
$0.0157
Click for Quote
Log in
to unlock special pricing