- Home ›
- All Products›
- 620143N002
620143N002
TE Connectivity / Raychem Brand
D-101-31CS379
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-101-31CS379
Search Keywords: 620143N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:620143N002
-
Alias/AKA:D-101-31CS379
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
-
Expanded Inside Diameter (Min):.18 in, 4.57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
375
$3.87
750
$2.38
1,125
$1.89
1,500 +
$1.85
Click for Quote
Log in
to unlock special pricing