- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 6201404
TE Connectivity / Raychem Brand
6201404
Push on Wire Marker Legend: 4 4.3 to 6.9mm Dia Wire Yellow
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 6201404 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
500 |
| Material: | Polyvinyl Chloride |
| Marker Color: | Yellow |
| Maximum Cable Diameter: | 6.9 mm |
| Marker Type: | Pre-Marked |