- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 6201303
6201303
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 3 4.3 to 6.9mm Dia Wire Orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 3 4.3 to 6.9mm Dia Wire Orange
Search Keywords: 6201303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6201303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:Orange
-
Maximum Cable Diameter:6.9 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
500
$0.0496
1,000
$0.0471
2,000
$0.0447
4,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing