- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 620084-000
620084-000
TE Connectivity / Raychem Brand
D-107-08
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-107-08
Search Keywords: 620084000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:620084-000
-
Alias/AKA:D-107-08
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.235 in, 5.95 mm
-
Pre-Installed Lead:No
-
Wire Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.125 in, 3.2 mm
-
Operating Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
350
$2.77
700
$1.71
1,050
$1.36
1,400 +
$1.33
Click for Quote
Log in
to unlock special pricing