- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 620001-000
TE Connectivity / Raychem Brand
620001-000
Solder Sleeve - Heat Shrinkable - Terminator - 2.8 mm - Blue (Transparent).
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:620001-000
-
Alias/AKA:D-100-00, 4-1194897-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride