- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 619497-000
619497-000
TE Connectivity / Raychem Brand
TXR54AB90-2010AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB90-2010AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 54
- 90°
- Shell Size = 20, 37
- Entry Size = 10
Search Keywords: 619497000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:619497-000
-
Alias/AKA:TXR54AB90-2010AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20,37
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
13
$632.15
25
$346.98
38
$235.48
50 +
$230.77
Click for Quote
Log in
to unlock special pricing