- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6194590001
6194590001
TE Connectivity / Raychem Brand
TMS-SCE-1K-2-2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TMS-SCE-1K-2-2.0-4
Product Highlights:
- TMS-SCE Series
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
- Operating Temperature = -55 - 135 °C
Search Keywords: 6194590001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6194590001
-
Alias/AKA:TMS-SCE-1K-2-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recovered Inside Diameter:1 in, 25.4 mm
-
Shrink Ratio:3:1
-
Markers per Sleeve:1
-
Color:Yellow
-
Packaging Quantity:1000
-
Compatible Cable Diameter:1.1 – 1.75 in, 27.9 – 44.9 mm
-
Printer Technology:Thermal Transfer
-
Tubing Grade:Military
-
Recommended Printer:See Printer Ribbon Matrix
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Tubing Type:Ladder
-
Sleeve Length:2 in, 50 mm
-
Supplied Diameter:2 in, 50.8 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
967
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
62 Weeks
can ship
8/13/27
Price (USD)
Qty
Unit Price
15
$13.53
50
$13.49
100
$13.45
250
$13.42
500
$7.11
750
$5.00
1,000 +
$4.90
Click for Quote
Log in
to unlock special pricing