- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 618865-000
618865-000
TE Connectivity / Raychem Brand
55A0124-26-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0124-26-9/96CS2275
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 618865000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:618865-000
-
Alias/AKA:55A0124-26-9/96CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper Alloy
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,845
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$7.43
100
$7.42
250
$7.40
500
$7.38
1,000
$3.91
1,500
$2.75
2,000 +
$2.69
Click for Quote
Log in
to unlock special pricing