- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 618862-000
TE Connectivity / Raychem Brand
618862-000
55A1812-16-9-9
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:618862-000
-
Alias/AKA:55A1812-16-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Number of Strands:19
-
Conductor Material:Silver-Coated Copper , Silver-Plated Copper
-
Product Type:Wire Lead
-
Overall Outside Diameter:.11 in, 2.79 mm
-
Cable Style:Jacketed , Round Braided
-
Wire Source:United States
-
Wire Color:White
-
Voltage Rating:600 V
-
Strand Size:29 AWG
-
Shield Material:Silver-Coated Copper
-
Wire Size:16 AWG, 1.419 mm²
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 200 °C
-
Wire Diameter:.077 in, 1.96 mm
-
Cable Type:Spec 55
-
Conductor Diameter:.053 in, 1.35 mm
-
Number of Conductors:1
-
Shield Diameter:.094 in, 2.39 mm
-
Shielded:Yes