- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 618839-000
TE Connectivity / Raychem Brand
618839-000
55PC1111-22-9-9CS2502
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
55PC1111-22-9-9CS2502
Search Keywords: 618839000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:618839-000
-
Alias/AKA:55PC1111-22-9-9CS2502
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.87 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Frequently Asked Questions
Is 618839-000 RoHS compliant?
Yes, 618839-000 is RoHS compliant.
What is the lead time for 618839-000?
The standard lead time for 618839-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
471 Meters
Can Ship immediately
You may purchase all in-stock quantity of 471
Stock lot only:
471 Meters
MOQ for In Stock Qty:
10000 Meters
MOQ for out of Stock Qty:
10000 Meters
25 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$0.9471
10,000 +
$0.8610
Click for Quote
Log in
to unlock special pricing