- Home ›
- All Products›
- 618669-000
618669-000
TE Connectivity / Raychem Brand
44AM1171-22-MST7-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44AM1171-22-MST7-9CS2275
Search Keywords: 618669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:618669-000
-
Alias/AKA:44AM1171-22-MST7-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
15 Weeks
can ship
9/21/26