- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 618529-000
618529-000
TE Connectivity / Raychem Brand
55A0823-20-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0823-20-9/96CS2275
Search Keywords: 618529000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:618529-000
-
Alias/AKA:55A0823-20-9/96CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Nickel Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,625
$1.851
3,250
$0.980
4,875
$0.690
6,500 +
$0.676
Click for Quote
Log in
to unlock special pricing