- Home ›
- All Products›
- 617671-000
617671-000
TE Connectivity / Raychem Brand
D-146-50-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-146-50-3
Search Keywords: 617671000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:617671-000
-
Alias/AKA:D-146-50-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Recovered Inside Diameter (Max):.035 in, .89 mm
-
Wire Size:22 AWG, .34 mm²
-
Expanded Inside Diameter (Min):.106 in, 2.69 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$12.68
500
$6.71
750
$4.72
1,000 +
$4.63
Click for Quote
Log in
to unlock special pricing