Image is representational - see mfr. specs

202D932-3/86-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
202D932-3/86-0
Search Keywords: 617652000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    617652-000
  • Alias/AKA:
    202D932-3/86-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Molded Part Type:
    Molded Boot
  • Lipped:
    Yes
  • Material Systems Code:
    10
  • Cable Diameter Range:
    2.6 – 5.6 in, 2.6 – 5.5 mm
  • Adhesive Type:
    High Performance Pre-Coat Adhesive
  • Entry Size (Tinel-Lock Adapter):
    8
  • Entry Size (Solid or Fixed Adapter):
    6 – 8
  • Molded Part Shape:
    Straight
  • Wire/Cable Outside Diameter:
    .12 in , .125 in , .15 in , .157 in , .177 in , .18 in , 3 mm , 3.5 mm , 4 mm
  • Material Code:
    3
  • Government Qualified:
    No
  • Entry Size (Braided or Magneform Adapter):
    12
  • Entry Size (Spin Coupling Adapter):
    8 – 12
  • Adhesive Pre-Coat:
    Yes
  • Power Cable Accessory:
    No
  • Fluid/Chemical Resistance:
    Occasional exposure to fluids
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Molded Part Shape Code:
    202
  • Adhesive Options:
    /86 Precoat, -55 – 105°C (-67 – 221°F)
  • Material:
    Semi-Rigid Modified Polyolefin
  • Formcode des Formteils:
    202
  • Approved Standards:
    BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
71
35 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
71
$54.73
141
$29.18
211
$20.58
281 +
$20.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!