- Home ›
- All Products›
- 617201-000
617201-000
TE Connectivity / Raychem Brand
HEAT SHRINK BOOT BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAT SHRINK BOOT BACKSHELL
Search Keywords: 617201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:617201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Sealable:No
-
Backshell Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Adapter Underplating Material:Electroless Nickel
-
Adapter Plating Material:Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$61.10
25
$39.10
38
$30.55
50 +
$29.94
Click for Quote
Log in
to unlock special pricing