- Home ›
- All Products›
- 617061-000
617061-000
TE Connectivity / Raychem Brand
55FB1541-22-FLT4-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55FB1541-22-FLT4-0
Product Highlights:
- Cable Type = Spec 55F
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 617061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:617061-000
-
Alias/AKA:55FB1541-22-FLT4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Conductor Configuration:Flat Quad
-
Strand Size:34 AWG
-
Wire Source:United States
-
Product Type:Cable
-
Wire Size:22 AWG, .326 mm²
-
Comment:Internal wire sizes 22-10 meets or exceeds all requirements of SAE AS85485/9, less identification. , Product meets or exceeds all requirements of SAE AS85485/12 for 22-14 AWG, less identification.
-
Cable Insulation Thickness:.002 – .004 in, .05 – .09 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:4
-
Wire Color (Stripe):Black
-
Cable Style:Primary
-
Conductor Diameter Range:.031 in, .78 mm
-
Conductor Insulation Diameter:12.95 mm
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Modified PVDF
-
Outside Cable Diameter:.155 in, 3.93 mm
-
Shield Material:Tin-Plated Copper
-
Cable Color:Black
-
Cable Type:Spec 55F
-
Shielded:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
500
$28.58
1,000
$14.60
1,500
$9.94
2,000 +
$9.74
Click for Quote
Log in
to unlock special pricing