- Home ›
- All Products›
- 615669-000
TE Connectivity / Raychem Brand
615669-000
D-609-07CS2717
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
D-609-07CS2717
Search Keywords: 615669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:615669-000
-
Alias/AKA:7-1194864-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Agency/Standard:AS81824
-
Serrated:No
-
Cable Temperature Rating:135 °C
-
Barrel Color:Stripped Blue
-
Heavy Duty:No
-
Number of Serrations:0
-
Packaging Method:Bag/Box
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:20 – 16 AWG, 1216 – 2426 CMA, .61 – 1.21 mm²
-
Barrel Inside Diameter:.067 in, 1.69 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Barrel Inside Diameter (Min):.069 in, 1.75 mm
-
Primary Product Material:Copper Alloy
-
Splice Type:Butt Splice
Product Guides
+
Frequently Asked Questions
Is 615669-000 RoHS compliant?
Yes, 615669-000 is RoHS compliant.
What is the lead time for 615669-000?
The standard lead time for 615669-000 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
25 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
750
$5.47
1,500
$2.90
2,250
$2.04
3,000 +
$2.00
Click for Quote
Log in
to unlock special pricing