- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 6151303
6151303
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 3 2.5 to 4.0mm Dia Wire Orange
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push on Wire Marker Legend: 3 2.5 to 4.0mm Dia Wire Orange
Search Keywords: 6151303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6151303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Material:N/A
-
Marker Color:Orange
-
Maximum Cable Diameter:4 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48,000
Can Ship immediately
Minimum Order Quantity:
8000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0335
5,000
$0.0224
25,000
$0.0177
50,000
$0.0174
100,000
$0.0167
150,000
$0.0165
250,000
$0.0161
500,000 +
$0.0158
Click for Quote
Log in
to unlock special pricing