- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 614352N002
614352N002
TE Connectivity / Raychem Brand
Cable Accessories - Boot - 90° - Thinwall - 146.3 mm Length - 20.8 mm Width - White.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories - Boot - 90° - Thinwall - 146.3 mm Length - 20.8 mm Width - White.
Search Keywords: 614352N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:614352N002
-
Alias/AKA:222D232-3-61-0-CS5078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$32.65
5
$30.77
10
$30.31
25
$29.87
50
$29.07
100
$28.70
250 +
$28.52
Click for Quote
Log in
to unlock special pricing