- Home ›
- All Products›
- 613987-000
613987-000
TE Connectivity / Raychem Brand
55A0121-24-0/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0121-24-0/6
Search Keywords: 613987000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:613987-000
-
Alias/AKA:55A0121-24-0/6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Cable Style:Primary
-
Strand Size:36 AWG
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Conductors:2
-
Product Type:Cable
-
Conductor Diameter:.023 in, .58 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Overall Outside Diameter:.074 in, 1.93 mm
-
Wire Color:Black , Blue
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
987 Feet
Can Ship immediately
You may purchase all in-stock quantity of 987
Stock lot only:
987 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1.2221
1,000
$1.1110
1,500
$0.8800
2,000 +
$0.8620
Click for Quote
Log in
to unlock special pricing