- Home ›
- All Products›
- 6138383001
6138383001
TE Connectivity / Raychem Brand
ACW0219-0.50-68(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-0.50-68(NS)
Search Keywords: 6138383001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6138383001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:.5 mm²
-
Wire Color (Base):Blue
-
Packaging Quantity:10000 m
-
Operating Temperature Range:-40 – 150 °C
-
Packaging Method:Spool
-
Wire Color (Stripe):Gray
-
Outside Cable Diameter:.059 in, 1.5 mm
-
Voltage Rating:50 VAC
-
Cable Type:Primary Wire
-
Conductor Material:Bare Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8203
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
8,203
$1.2839
16,405
$0.6558
24,607
$0.4464
32,809 +
$0.4375
Click for Quote
Log in
to unlock special pricing