- Home ›
- All Products›
- 613603-000
613603-000
TE Connectivity / Raychem Brand
562A054-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
562A054-100-0
Search Keywords: 613603000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:613603-000
-
Alias/AKA:562A054-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Branches/Legs:5
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Material Code:100
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Emission Features:Halogen-Free
-
Molded Part Shape:Y Shape
-
Government Qualified:No
-
Power Cable Accessory:No
-
Material:Low Fire Hazard Material
-
Adhesive Pre-Coat:No
-
Flammability:Low Fire Hazard
-
Molded Part Shape Code:562A
-
Size Code:054
-
Inside Diameter Range (Leg 3):.38 – .76 in, 9.7 – 19.3 mm
-
Inside Diameter Range (Leg 1):.38 – .76 in, 9.7 – 19.3 mm
-
Adhesive Code:S1030 , S1048 , S1125
-
Inside Diameter Range (Leg 4):.21 – .37 in, 5.3 – 9.4 mm
-
Inside Diameter Range (Leg 2):.38 – .76 in, 9.7 – 19.3 mm
-
Inside Diameter Range (Body):.73 – 1.52 in, 18.5 – 38.6 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
32
$201.16
63
$107.86
94
$74.57
125 +
$73.08
Click for Quote
Log in
to unlock special pricing