- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 613467-000
613467-000
TE Connectivity / Raychem Brand
Conn Rectangular RCP Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Rectangular RCP Solder ST Thru-Hole
Search Keywords: 613467000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:613467-000
-
Alias/AKA:MTC100-BF1-P31CS015
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:3A611.Y.1
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
33 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$1,624.76
3
$1,620.70
5
$1,026.45
8
$661.79
10 +
$648.55
Click for Quote
Log in
to unlock special pricing