- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 6134370001
6134370001
TE Connectivity / Raychem Brand
Wire Marker - RPS Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 3.18 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - RPS Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 3.18 mm.
Search Keywords: 6134370001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6134370001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Marker
-
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,722
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$0.5088
500
$0.5024
1,000
$0.4306
2,500
$0.4078
5,000
$0.4000
7,500
$0.3980
10,000
$0.3942
15,000 +
$0.3882
Click for Quote
Log in
to unlock special pricing