- Home ›
- All Products›
- 612614-000
612614-000
TE Connectivity / Raychem Brand
222D921-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D921-3/86-0
Search Keywords: 612614000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:612614-000
-
Alias/AKA:222D921-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:222
-
Government Qualified:No
-
Lipped:Yes
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Material:Semi-Rigid Modified Polyolefin
-
Material Code:3
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:Yes
-
Power Cable Accessory:No
-
Molded Part Shape:90°
-
Cable Diameter Range:2.1 – 4.6 in, 2.1 – 4.5 mm
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Wire/Cable Outside Diameter:.09 in , .1 in , .12 in , .125 in , .15 in , 2.3 mm , 2.5 mm , 3 mm , 3.5 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for out of Stock Qty:
23
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$57.09
5
$39.90
10
$37.31
23
$36.14
45
$34.65
67
$34.31
89 +
$33.97
Click for Quote
Log in
to unlock special pricing