- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 612579-000
TE Connectivity / Raychem Brand
612579-000
Conn TNC PL 50Ohm
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description
+
Conn TNC PL 50Ohm
Search Keywords: 612579000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:612579-000
-
Alias/AKA:PTD-50-L-00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 612579-000 RoHS compliant?
No, 612579-000 is not RoHS compliant.
What is the lead time for 612579-000?
The standard lead time for 612579-000 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
30 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
22
$103.32
43
$55.97
64
$39.69
85 +
$38.90
Click for Quote
Log in
to unlock special pricing