- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 612347-000
612347-000
TE Connectivity / Raychem Brand
TXR41AB90-2216AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR41AB90-2216AI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 41
- 90°
- Shell Size = 22, 23
Search Keywords: 612347000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:612347-000
-
Alias/AKA:TXR41AB90-2216AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:16 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for out of Stock Qty:
13
70 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1
$1,047.47
5
$1,044.85
10
$1,042.24
13
$1,039.62
25
$552.23
38
$370.96
50 +
$363.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments