- Home ›
- All Products›
- 6-1200790-5
6-1200790-5
TE Connectivity / Raychem Brand
DK-621-0440F-4P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0440F-4P
Search Keywords: 612007905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6-1200790-5
-
Alias/AKA:E24799-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Produkttyp:Data Bus Component
-
Polarization (Bayonet Style):D
-
Connector Style:Bayonet
-
Connector Type:Jack
-
Connection Type:Solder
-
Contact Type:Pin
-
Product Type:Data Bus Component
-
Operating Temperature (Max):125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
6
$537.87
11
$310.64
17
$212.17
22 +
$207.93
Click for Quote
Log in
to unlock special pricing