- Home ›
- All Products›
- 6-1195133-0
6-1195133-0
TE Connectivity / Raychem Brand
D-436-53CS352
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-53CS352
Search Keywords: 611951330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6-1195133-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Type:Sealing System
-
Government Qualified:Yes
-
Splice Material:Copper Alloy
-
Insulated:Yes
-
Terminal & Splice Style:Splice
-
Splice Type:Crimp Splice , In-Line Splice
-
Serrated:No
-
Barrel Type:Closed Barrel
-
Overall Length:1.1 in, 27.94 mm
-
Color:Yellow
-
Sealable:Yes
-
Support Style:Non-Insulation Support
-
Accessory Type:Splice
-
Packaging Method:Bag/Box
-
Wire/Cable Type:Insulated Wire
-
Number of Serrations:0
-
Terminal & Splice Type:Splice
-
Heavy Duty:No
-
Barrel Inside Diameter:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire Size:12 – 22 AWG, 1900 – 6755 CMA, 4 – .34 mm²
-
Splice Features:Splice Kit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
125
$22.20
250
$11.75
375
$8.27
500 +
$8.11
Click for Quote
Log in
to unlock special pricing