Image is representational - see mfr. specs

D-436-08

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
D-436-08
Search Keywords: 611951304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    6-1195130-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Wire Insulation Diameter (Max):
    .15 in, 3.8 mm
  • Wire/Cable Type:
    Insulated Wire
  • Insulated:
    Yes
  • Terminal & Splice Style:
    Splice
  • Serrated:
    No
  • Support Style:
    Non-Insulation Support
  • Overall Length:
    1.365 in, 34.7 mm
  • Sealable:
    Yes
  • Packaging Method:
    Bag/Box
  • Heavy Duty:
    No
  • Number of Serrations:
    0
  • Splice Type:
    SealingSleeve
  • Product Type:
    Sealing Sleeve
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Government Qualified:
    No
  • Insulation Material:
    Modified Polyvinylidene
  • Operating Temperature (Max):
    150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
175
$6.21
350
$3.82
525
$3.03
700 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!