- Home ›
- All Products›
- 6-1194916-6
6-1194916-6
TE Connectivity / Raychem Brand
D-144-43
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-144-43
Search Keywords: 611949166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6-1194916-6
-
Alias/AKA:622043-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Wire Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.105 in, 2.7 mm
-
Recovered Inside Diameter (Max):.125 in, 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
375
$7.24
750
$3.83
1,125
$2.70
1,500 +
$2.64
Click for Quote
Log in
to unlock special pricing