- Home ›
- All Products›
- 611629-000
611629-000
TE Connectivity / Raychem Brand
TXR41AC00-1208BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AC00-1208BI
Search Keywords: 611629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:611629-000
-
Alias/AKA:TXR41AC00-1208BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08BI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:41
-
Primary Product Color:Bright
-
Product Length:1.05 in, 26.8 mm
-
Compatible With Connector Shell Size:12 , 13
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$256.86
25
$141.43
38
$98.21
50 +
$96.25
Click for Quote
Log in
to unlock special pricing