- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 611112-000
611112-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black
Search Keywords: 611112000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:611112-000
-
Alias/AKA:HRHT-3/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:6:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
209
Can Ship immediately
60 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$19.06
5
$18.40
10
$17.96
25
$17.69
50
$17.44
100
$16.97
250 +
$15.50
Click for Quote
Log in
to unlock special pricing