- Home ›
- All Products›
- 610662-000
610662-000
TE Connectivity / Raychem Brand
HEX40L-AB-00-15-A5-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HEX40L-AB-00-15-A5-1
Search Keywords: 610662000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:610662-000
-
Alias/AKA:HEX40L-AB-00-15-A5-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:15
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$621.74
5
$620.19
7
$618.64
13
$352.71
19
$254.73
25 +
$249.63
Click for Quote
Log in
to unlock special pricing