- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 610368-000
610368-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Black
Search Keywords: 610368000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:610368-000
-
Alias/AKA:222A213-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:13/8.1 mm
-
Inside Diameter Before Shrinking:34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
38
$87.20
75
$46.78
113
$32.77
150 +
$32.12
Click for Quote
Log in
to unlock special pricing