- Home ›
- All Products›
- 610016-000
610016-000
TE Connectivity / Raychem Brand
D-300-03
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-300-03
Search Keywords: 610016000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:610016-000
-
Alias/AKA:D-300-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Heat Shrinkable, Crosslinked, Flame-Retardant Modified Polyolefin
-
Sealable:Yes
-
Primary Product Color:Black
-
Product Length:1.3 in, 33.02 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
Minimum Order Quantity:
4
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4
$4.724
25
$3.742
100
$3.087
125
$3.057
250
$2.961
375
$2.839
500 +
$2.811
Click for Quote
Log in
to unlock special pricing