- Home ›
- All Products›
- 6100030005
6100030005
TE Connectivity / Raychem Brand
D-300-18CS374
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-300-18CS374
Search Keywords: 6100030005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6100030005
-
Alias/AKA:D-300-18CS374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Sealable:Yes
-
Packaging Method:Bag/Box
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$12.41
500
$6.57
750
$4.62
1,000 +
$4.53
Click for Quote
Log in
to unlock special pricing