- Home ›
- All Products›
- 610003-000
610003-000
TE Connectivity / Raychem Brand
D-300-18
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-300-18
Search Keywords: 610003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:610003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Insulation Material:Heat Shrinkable, Crosslinked Modified Polyolefin
-
Primary Product Color:Black
-
Product Length:1.3 in, 33.02 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$9.08
500
$4.81
750
$3.38
1,000 +
$3.31
Click for Quote
Log in
to unlock special pricing