- Home ›
- All Products›
- 609757-000
609757-000
TE Connectivity / Raychem Brand
55A0832-18-3/6/9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0832-18-3/6/9CS2275
Search Keywords: 609757000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:609757-000
-
Alias/AKA:55A0832-18-3/6/9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$15.50
500
$8.21
750
$5.77
1,000 +
$5.66
Click for Quote
Log in
to unlock special pricing